Q. how much does this enclosure weigh?
A. Hi Jack, thank you for your question. Hammond states the shipping weight as 0.26kg.
| Qty | Unit Price (Ex VAT) |
|---|---|
| 1+ | £19.68 |
| 50+ | £14.03 |
| Type | General purpose diecast aluminium |
|---|---|
| Enclosure Length | 133mm |
| Enclosure Width | 133mm |
| Enclosure Height | 39mm |
| Colour | Purple |
| Protection Rating | IP54 |
| External Features | Octagonal |
| Finish | Powder painted |
| Material | Diecast aluminium |
| Series | 1590 |
Q. how much does this enclosure weigh?
A. Hi Jack, thank you for your question. Hammond states the shipping weight as 0.26kg.