Hammond 1590STPCOR Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Orange

MPN
1590STPCOR
Brand
Hammond
GTIN-14
00623980023823
Order Code
30-5956
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.96
50+ £16.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 5 in stockBack-order availability date - 22/06/2026

This die-cast octagonal enclosure provides a strong and robust housing.


  • Orange
  • Manufacturer's part No. 1590STPCOR

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 133mm
Enclosure Width 133mm
Enclosure Height 39mm
Colour Orange
Protection Rating IP54
External Features Octagonal
Finish Powder painted
Material Diecast aluminium
Series 1590

Reviews

Be the first to submit a review

Trustpilot