Hammond 1590STPCBK Stomp Box Diecast Enclosure Octagon 133 x 133 x 39 Black

MPN
1590STPCBK
Brand
Hammond
GTIN-14
00623980023779
Order Code
30-5955
Country of Origin
Taiwan
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £16.96
50+ £13.48
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 9 in stockBack-order availability date - 22/06/2026

This die-cast octagonal enclosure provides a strong and robust housing.


  • Painted black
  • Manufacturer's part No. 1590STPCBK

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 133mm
Enclosure Width 133mm
Enclosure Height 39mm
Colour Black
Protection Rating IP54
External Features Octagonal
Finish Powder painted
Material Diecast aluminium
Series 1590

Reviews

Pedalbox

I bought this product as enclosure for a guitar/bass pedal a friend of mine built for me. It was cheap enough and solid, exactly what we were looking for, and I'm really pleased with the quality of the object. It came painted in black which I didn't expect, but that fits better for drawing something on top of it. This website is exactly what you need if you're looking for a metal box! And, as the name says, it's pretty fast to arrive.

Reviewed by: Ed

Trustpilot