Hammond 1590TRPCCB Stomp Box Enclosure Trapezoid 95 x 122/151 x 39 Cobalt Blue

Order Code:

30-5953

Brand: Hammond MPN: 1590TRPCCB GTIN-14: 00623980023700
Qty Unit Price (Ex VAT)
1+ £16.01
50+ £12.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Colour cobalt blue
  • Manufacturer's part No: 1590TRPCCB

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 95mm
Enclosure Width 122/151mm
Enclosure Height 39mm
Colour Blue
Protection Rating IP54
External Features Trapezoid
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot