Hammond 1590TRPB Stomp Box Diecast Enclosure Trapezoid 112 x 61/79 x 39 Natural

MPN
1590TRPB
Brand
Hammond
GTIN-14
00623980023601
Order Code
30-5940
Country of Origin
Taiwan
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £11.86
50+ £8.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 26 in stockFurther 70 despatched in 5 working days

Trapezoid diecast aluminium box, part of the Hammond 1590 series of enclosures.


  • Natural finish
  • Manufacturer's part No: 1590TRPB

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 112mm
Enclosure Width 61/79mm
Enclosure Height 39mm
Colour Silver
Protection Rating IP54
External Features Trapezoid
Finish Natural
Material Diecast aluminium
Series 1590

Reviews

Be the first to submit a review

Trustpilot