Easter Opening Hours and Delivery Dates here

CamdenBoss BIM4005-GY/PG Aluminium Lid Case Grey 161 x 96 x 59mm 4000 Series

Order Code:

30-5570

Brand: CamdenBoss MPN: BIM4005-GY/PG

Discontinued


Need something more than a standard enclosure?

The CamdenBoss Aluminium Panel Lid Case Grey (161 x 96 x 59mm) 4000 Series has a stylish appearance, including a polished finish.
  • Grey Aluminium lid mounted by four M3 screws
  • Incorporated PCB guides on all 4 sides
  • Standard unit includes: Base & aluminium lid 4x M3 machine screws 4x rubber feet

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type General purpose ABS
Enclosure Height 59mm
Enclosure Length 161mm
Enclosure Width 96mm
Colour Grey
External Features Aluminium lid
Finish Polished
Internal Features PCB mounting
IP Rating IP54
Material ABS body / aluminium lid
Series 4000

Trustpilot