Hammond 1457L1202E Extruded Enclosure RFI Flanged 120 x 104 x 32mm Clear IP54

Order Code:

30-4889

Brand: Hammond MPN: 1457L1202E GTIN-14: 00623980996882
Qty Unit Price (Ex VAT)
1+ £50.89
50+ £45.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 16/04/2026

Extruded aluminium enclosure from the Hammond 1457 series, ideal for housing PCBs and for equipment interfacing. The conductive seals included with the enclosure provide protection against RFI/EMI and protect against ingress of dust and water to IP54. Recessed areas on top and bottom of the enclosure allow for the fitting of labels, membrane keypads etc.


  • Natural anodised aluminium enclosure
  • Size: 120 x 104 x 32mm
  • Supplied with panel mounting flanges for securing to wall or shelf
  • Internal horizontal slots extruded into the enclosure body for mounting PCBs
  • Conductive gasket provides protection against RFI/EMI
  • Die-cast aluminium end caps
  • Supplied complete with fixing screws, O rings, and self-adhesive feet
  • End panels are black on all models
  • Manufacturer's part 1457L1202E

Hammond enclosure modification


Type Shielded enclosure
Enclosure Length 120mm
Enclosure Width 104mm
Enclosure Height 32mm
Colour Natural
Protection Rating IP54
External Features Flanged end panel
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1457

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot