Hammond 1590JFBK Diecast Enclosure Flanged Base Black (145 x 95 x 48mm)

Order Code:

30-4786

Brand: Hammond MPN: 1590JFBK GTIN-14: 00623980282855
Qty Unit Price (Ex VAT)
1+ £23.99
50+ £19.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
27 in stock, despatched in 1 working daysBack-order availability date - 29/04/2026

This diecast enclosure from Hammond, 1590JFBK, measures 145 x 95 x 48mm and has a flanged base. It is part of a range of black, diecast aluminium boxes suitable for a wide range of applications.


  • Rugged aluminium alloy enclosure
  • Lap joint construction providing protection against ingress of dust and splashing water
  • Construction also provides for good RFI/EMI screening
  • Painted with tough polyester powder paint for a lasting finish
  • Lid is secured with 6-32 x 1/2in machine screws into pre-tapped holes
  • Designed to meet IP54
  • Hammond 1590 series

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 145mm
Enclosure Width 95mm
Enclosure Height 48mm
Colour Black
Protection Rating IP54
External Features Flanged base
Finish Powder painted
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot