Hammond HW1710BKPL Aluminium Optional Bottom Panel, Black (400 x 222 x 2mm)

MPN
HW1710BKPL
Brand
Hammond
GTIN-14
00623980036458
Order Code
30-4659
Country of Origin
Canada
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £21.63
50+ £17.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 20/06/2026

Natural aluminium optional bottom panel, 400 x 222 x 2mm, manufactured using 2mm thick aluminium.


  • Panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.)
  • Fully 'framed' support from walnut chassis.
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HW1710BKPL

Hammond enclosure modification


Type Instrument Cases
Colour Black
Enclosure Height 2mm
Enclosure Length 400mm
Enclosure Width 222mm
Finish Painted
Material Aluminium
Series HWCHAS

Reviews

Be the first to submit a review

Trustpilot