Hammond HW1310ALPL Aluminium Optional Bottom Panel, Natural (298 x 222 x 2mm)

Order Code:

30-4656

Brand: Hammond MPN: HW1310ALPL GTIN-14: 00623980036441
Qty Unit Price (Ex VAT)
1+ £11.29
50+ £9.29
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/04/2026

Natural aluminium optional bottom panel, 298 x 222 x 2mm, manufactured using 2mm thick aluminium.


  • Panel is aluminium for easy modification and thick enough to support heavy transformers without bowing - 2mm (0.08in.)
  • Fully 'framed' support from walnut chassis.
  • Hardware is of proper length to allow use of optional bottom plate
  • Hammond part HW1310ALPL

Hammond enclosure modification


Type Instrument Cases
Colour Silver
Enclosure Height 2mm
Enclosure Length 298mm
Enclosure Width 222mm
Finish Natural
Material Aluminium
Series HWCHAS

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot