Hammond 1555R2GY Watertight PC Enclosure Styled Lid 160 x 160 x 60 Grey

Order Code:

30-4647

Brand: Hammond MPN: 1555R2GY GTIN-14: 00623980842776
Qty Unit Price (Ex VAT)
1+ £27.05
50+ £24.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 1 working daysBack-order availability date - 04/03/2026

Watertight (IP66) grey polycarbonate enclosure from the Hammond 1555 series, 160 x 160 x 60mm, with modern "styled" lid featuring a smooth recessed area ideal for labels and membrane keypads. The lids also have moulded-in standoffs for 6 self-tapping screws, not present in the flat-lidded 1554 series.


  • Size 160 x 160 x 60mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Made from polycarbonate material with a UL flammability rating of UL94 V0
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond part 1555R2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 160mm
Enclosure Width 160mm
Enclosure Height 60mm
Colour Grey
Flame Resistance UL94-V0
Internal Features PCB mounting
IP Rating IP66
Series 1555

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Wednesday, June 24, 2015 | Question by: Rapid Customer | Product code: 30-4647
Q. what is total depth when lid is on. is it still 60mm or more. as on hammonds website they say add 3mm when lid is on. so is it 60mm depth or 63mm depth
A. Hi Alan, thank you for your question. According to the data sheet the height is 60mm with the lid on.

Reviews

Be the first to submit a review

Trustpilot