Hammond 1555K2GY Watertight PC Enclosure Styled Lid 160 x 90 x 90 Grey

MPN
1555K2GY
Brand
Hammond
GTIN-14
00623980842714
Order Code
30-4644
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £19.28
50+ £13.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
44 in stock, despatched in 1 working daysBack-order availability date - 15/05/2026

Watertight (IP66) grey polycarbonate enclosure from the Hammond 1555 series, 160 x 90 x 90mm, with modern "styled" lid featuring a smooth recessed area ideal for labels and membrane keypads. The lids also have moulded-in standoffs for 6 self-tapping screws, not present in the flat-lidded 1554 series.


  • Size 160 x 90 x 90mm
  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Made from polycarbonate material with a UL flammability rating of UL94 V0
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond part 1555K2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Width 90mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1555

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot