Hammond 1554C2GYSL Watertight PC Enclosure Smoked Lid 120 x 65 x 40 Grey

MPN
1554C2GYSL
Brand
Hammond
GTIN-14
00623980132495
Order Code
30-4621
Country of Origin
Canada
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £15.57
50+ £12.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 2 in stockBack-order availability date - 31/05/2026

Watertight grey polycarbonate enclosure, 120 x 65 x 40mm, with smoked transparent lid, from the Hammond 1554 Series.


  • Ideally suited for mounting printed circuit boards or DIN rail mounted components
  • Smoked transparent polycarbonate lid allows for maximum visibility of protected internal components
  • Made from polycarbonate material with UL flammability rating of UL94 V0 @3mm
  • Recommended for outdoor use
  • Light grey colour
  • Gasketed lid with two piece tongue and groove construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings
  • UL 508 listed (file # E65324)
  • Hammond part 1554C2GYSL

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Grey body / transparent lid
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1554

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot