Hammond 1555C2F22GY IP67 Watertight Enclosure with Flanged Lid 120 x 66 x 42mm

Order Code:

30-4336

Brand: Hammond MPN: 1555C2F22GY GTIN-14: 00623980035901
Qty Unit Price (Ex VAT)
1+ £16.07
50+ £15.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
190 in stock, despatched in 1 working daysBack-order availability date - 16/04/2026

The Hammond IP67 Watertight Enclosure with Flanged Lid 1555C2F22GY (120 x 66 x 42mm) is from a range of watertight polycarbonate enclosures that are suitable for a wide range of applications.

The flanged lid makes mounting of the enclosure easy and the design also protects the lid screws from being tampered with when mounted. The silicone rubber gasket provides protection against dust and water to IP67 making the enclosure ideal for use in harsh environments or outdoors.


  • Satin texture finish with smooth recessed area on lid
  • Colour is RAL 7035 Grey
  • PCB stand-offs on inside surface of both lid and base
  • Stainless steel lid fixing screws
  • Fitted O ring gasket provides IP67 protection against dust and water
  • Hammond series 1555

Hammond enclosure modification


Type General purpose ABS
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Width 66mm
Enclosure Height 42mm
Colour Grey
Protection Rating IP67
External Features Flanged lid
Finish Satin textured
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1555

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot