Christmas Opening Hours and Delivery Dates here

Hammond 1550Z113BK Diecast Enclosure (Thick Wall, 115 x 90 x 55mm) Black

Order Code:

30-4319

Brand: Hammond MPN: 1550Z113BK GTIN-14: 00623980404332
Qty Unit Price (Ex VAT)
1+ £19.50
50+ £15.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched in 2 working daysBack-order availability date - 01/01/2026

The Hammond Diecast Enclosure (Thick Wall, 115 x 90 x 55mm) Black 1550Z113BK is a thick walled diecast aluminium watertight enclosure with natural or black finish. O ring sealed, tongue and groove construction prevents ingress of dust and water into the enclosure and fixing screws outside the gasket area avoids the need for O rings on the screws.


  • Black powder-coated finished aluminium enclosures with stainless steel lid screws
  • One piece O ring lid gasket
  • No internal ribs for easy installation of connectors without interference or additional milling
  • Designed to meet IP66
  • Hammond series 1550Z

Hammond enclosure modification


Type General purpose diecast aluminium
Material Diecast aluminium
Enclosure Length 115mm
Enclosure Width 90mm
Enclosure Height 55mm
Colour Black
Finish Powder painted
IP Rating IP66
Series 1550Z

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot