Hammond 1591CTBU Polycarbonate Box 120x65x40 Blue

MPN
1591CTBU
Brand
Hammond
GTIN-14
00623980533124
Order Code
30-3854
Country of Origin
Canada
View Full Product Range (18)
Qty Unit Price (Ex VAT)
1+ £9.12
50+ £6.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 74 in stockBack-order availability date - 31/05/2026

Multipurpose translucent plastic enclosure, made from 2mm thickness polycarbonate material, part of Hammond 1591 T Series. Ideally suited for mounting printed circuit boards.


  • Ice blue colour, almost totally transparent to blue
  • IP54 rated
  • UL94-V0 flame resistance rating
  • 120mm length, 65mm width, 40mm height,
  • Integral card guides accept 1.5mm (0.062in) PC cards
  • Lap joint construction provides protection against access of dust and splashing water
  • Moulded from flame retardant, easy to machine, translucent polycarbonate
  • Lid secured with M3 x 10mm Phillips machine screws, threaded into integral brass bushings
  • Manufacturer's part 1591CTBU

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 120mm
Enclosure Width 65mm
Enclosure Height 40mm
Colour Translucent blue
Protection Rating IP54
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1591

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot