Hammond 1590CFL Diecast Aluminium Enclosure Flanged Lid 120 x 94 x 56.5mm

MPN
1590CFL
Brand
Hammond
GTIN-14
00623980676548
Order Code
30-3797
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £13.08
50+ £9.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 9 in stockFurther 288 despatched in 5 working days

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (120 x 94 x 56.5mm) is an aluminium enclosure with countersunk lid, secured by 6-32 x ½ inch machined screws into drilled and tapped holes. The lap joint construction is designed to meet IP54 and also provides for improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Die cast aluminium enclosures
  • Countersunk lid with machine screws into drilled and tapped holes
  • Flanged lid
  • Designed to meet IP54 regulations

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 120mm
Enclosure Width 94mm
Enclosure Height 56.5mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot