Hammond 1590AFL Diecast Aluminium Enclosure Flanged Lid 92.5 x 38.5 x 31mm

MPN
1590AFL
Brand
Hammond
GTIN-14
00623980676517
Order Code
30-3795
Country of Origin
Taiwan
View Full Product Range (33)
Qty Unit Price (Ex VAT)
1+ £8.39
50+ £6.58
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 629 in stockBack-order availability date - 26/06/2026

The Hammond IP54 Diecast Aluminium Enclosure, Flanged Lid (92.5 x 38.5 x 31mm) is an aluminium enclosure with countersunk lid, secured by 6-32 x ½ inch machined screws into drilled and tapped holes. The lap joint construction is designed to meet IP54 and also provides for improved EMI/RFI shielding. The flanged lid allows for easy wall or shelf mounting with added security as the lid screws are hidden against the wall or shelf. The enclosures are supplied unpainted.


  • Die cast aluminium enclosures
  • Countersunk lid with machine screws into drilled and tapped holes
  • Flanged lid
  • Designed to meet IP54 regulations

Hammond enclosure modification


Type General purpose diecast aluminium
Enclosure Length 92.5mm
Enclosure Width 38.5mm
Enclosure Height 31mm
Colour Silver
Protection Rating IP54
External Features Flanged lid
Finish Natural
Material Diecast aluminium
Series 1590

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot