Hammond RL6465 Ritec Hand Held Instrument Enclosure 150 x 100 x 90 Grey

Order Code:

30-3130

Brand: Hammond MPN: RL6465 GTIN-14: 00623980178592
Qty Unit Price (Ex VAT)
1+ £8.08
50+ £6.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
157 in stock, despatched in 1 working daysBack-order availability date - 19/04/2026

Hand held instrument enclosure 150 x 100 x 90mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 150 x 100 x 90mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6465

Hammond enclosure modification


Type Hand-held casing
Enclosure Height 90mm
Enclosure Length 150mm
Enclosure Width 100mm
Colour Grey
Protection Rating IP54
External Features Hand held
Internal Features PCB mounting
Material ABS
Size 150 x 100 x 90mm
Size 1 0 x 100 x 90mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot