Fibox PC 25/22-3 CARDMASTER Series Polycarbonate Enclosure 257x219x156mm

Order Code:

30-2332

Brand: Fibox MPN: PC 25/22-3 enclosure EAN-13: 6418074059390
Qty Unit Price (Ex VAT)
1+ £30.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

Fibox 7525134 - A grey enclosure from the Fibox CARDMASTER series, measuring 280 x 219 x 156mm and supplied with smoked transparent cover with PUR gasket, hinges and locking devices.
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating: UL 746C 5V
  • NEMA Class: NEMA 1, 3, 3R, 4X, 12, 13
  • UV resistance: UL 508
  • 280 x 219 x 156mm (L x W x H)
  • Manufacturer's part PC 25/22-3


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 280mm
Enclosure Width 219mm
Enclosure Height 156mm
Colour Grey
Flame Resistance UL 746C 5V
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot