Fibox PC 21/18-FC3 CARDMASTER Series Polycarbonate Enclosure 213x185x102mm

Order Code:

30-2331

Brand: Fibox MPN: PC 21/18-FC3 enclosure EAN-13: 6418074010261
Qty Unit Price (Ex VAT)
4+ £55.64
8+ £54.25
12+ £52.86
20+ £41.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 02/01/2026

Fibox 7520281 - A grey enclosure from the Fibox CARDMASTER series, measuring 213 x 185 x 102mm and supplied complete with base, terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail.
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating (UL 746 C 5): UL 94 5V
  • NEMA Class: NEMA 1, 3, 3R, 4X, 12, 13
  • UV resistance: UL 508
  • 213 x 185 x 102mm (L x W x H)
  • Manufacturer's part PC 21/18-FC3


Type General purpose polycarbonate
Material Polycarbonate
Enclosure Length 213mm
Enclosure Width 185mm
Enclosure Height 102mm
Colour Grey
Flame Resistance UL 746C 5V
IP Rating IP65

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot