Fibox PC 21/18-C3 CARDMASTER Series Polycarbonate Enclosure 213x185x90mm

Order Code:

30-2330

Brand: Fibox MPN: PC 21/18-C3 enclosure EAN-13: 6418074010216
Qty Unit Price (Ex VAT)
4+ £44.82
8+ £44.25
12+ £43.35
20+ £36.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 07/05/2026

Fibox 7520081- A grey enclosure from the Fibox CARDMASTER series, measuring 213 x 185 x 90mm and supplied with base, terminal compartment cover with PUR gasket and screws for mounting plate/DIN-rail
  • Made from grey (RAL 7035) polycarbonate material
  • Flammability rating: UL 746C 5V
  • NEMA Class: NEMA 1, 3, 3R, 12, 13
  • UV resistance: UL 508
  • 213 x 185 x 90mm (L x W x H)
  • Manufacturer's part PC 21/18-C3


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 213mm
Enclosure Width 185mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP65
External Features Cover
Flame Resistance UL 746C 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot