Fibox PC 17/16 - LC3 CARDMASTER Series Polycarbonate Enclosure 160x166x80mm

Order Code:

30-2326

Brand: Fibox MPN: PC 17/16-LC3 enclosure EAN-13: 6418074039309
Qty Unit Price (Ex VAT)
4+ £31.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 4
Available to back orderBack-order availability date - 28/05/2026

Fibox 7520104 - A grey enclosure from the Fibox CARDMASTER series, measuring 160 x 166 x 80mm and supplied with base, terminal compartment cover with EPDM gasket and screws for mounting plate/DIN rail.
  • Made from grey (RAL 7035) polycarbonate material
  • IP65 rating
  • Flammability rating: UL 94 HB
  • NEMA Class: NEMA 1, 3, 3R, 12, 13
  • UV resistance: UL 508
  • 166 x 160 x 80mm (L x W x H)
  • Manufacturer's part PC 17/16-LC3




Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 160mm
Enclosure Width 166mm
Enclosure Height 80mm
Colour Grey
Protection Rating IP65
External Features Front plate
Flame Resistance UL 746C 5V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot