Hammond 1455B1002BU Aluminium Enclosure Slimline 100x71.7x19mm Blue

Order Code:

30-1596

Brand: Hammond MPN: 1455B1002BU GTIN-14: 00623980102009
Qty Unit Price (Ex VAT)
1+ £12.53
50+ £11.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
48 in stock, despatched in 1 working daysBack-order availability date - 04/05/2026

Extruded blue aluminium enclosure from the Hammond 1455 Series, 1.5mm thick, 100mm length, 71.7mm width, 19mm height, designed to house PC boards or for equipment interfacing.

PC boards mount horizontally by sliding into internal slots extruded into the enclosure body.


  • Sized for standard Eurocards
  • Rugged body constructed from extruded aluminium
  • Two easy to machine solid ABS plastic end panels with integral bezel
  • Extruded, anodised aluminium body
  • All hardware and rubber feet included
  • Manufacturer's part 1455B1002BU

Hammond enclosure modification


Type General purpose extruded aluminium
Enclosure Length 100mm
Enclosure Width 71.7mm
Enclosure Height 19mm
Colour Blue
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot