Hammond 1455C802BK Extruded Aluminium Enclosure 82 x 54 x 23mm Black

MPN
1455C802BK
Brand
Hammond
GTIN-14
00623980238258
Order Code
30-1546
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £11.73
50+ £10.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockFurther 300 despatched in 5 working days

Buy this extruded black aluminium instrument enclosure, 82 x 54 x 23mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455C802BK

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 82mm
Enclosure Width 54mm
Enclosure Height 23mm
Colour Black
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot