Hammond 1455NALRD-10 Aluminium End Panel 1.5 x 103 x 53mm Red

Image Representative of Range

Hammond 1455NALRD-10 Aluminium End Panel 1.5 x 103 x 53mm Red

Order Code:

30-1501

Brand: Hammond MPN: 1455NALRD-10 GTIN-14: 00623980102528
Qty Unit Price (Ex VAT)
1+ £22.28
50+ £21.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack-order availability date - 20/05/2026


These red aluminium replacement end panels are designed for use with instrument enclosures from the Hammond 1455Nseries.


  • Size (W x H) 103 x 53mm
  • These red end plates can be fitted to enclosures of any colour
  • Thickness 1.5mm
  • Supplied in packs of 10
  • Manufacturer's part 1455NALRD-10

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 1.5mm
Enclosure Width 103mm
Enclosure Height 53mm
Colour Red
Finish Anodised
Material Aluminium
Series 1455
Size (W x H) 103 x 53mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot