Hammond 1455KALRD-10 Aluminium End Panel 1.5 x 78 x 43mm Red

Order Code:

30-1497

Brand: Hammond MPN: 1455KALRD-10 GTIN-14: 00623980102504
Qty Unit Price (Ex VAT)
1+ £15.97
50+ £15.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 1 working daysBack-order availability date - 12/04/2026

These red aluminium replacement end panels are designed for use with instrument enclosures from the Hammond 1455Kseries.


  • Size (W x H) 78 x 43mm
  • These red end plates can be fitted to enclosures of any colour
  • Thickness 1.5mm
  • Supplied in packs of 10
  • Manufacturer's part 1455KALRD-10

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 1.5mm
Enclosure Width 78mm
Enclosure Height 43mm
Colour Red
Finish Anodised
Material Aluminium
Series 1455
Size (W x H) 78 x 43mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot