Hammond 1455DALRD-10 Aluminium End Panel 1.5 x 45 x 25mm Red

MPN
1455DALRD-10
Brand
Hammond
GTIN-14
00623980102481
Order Code
30-1493
Country of Origin
Canada
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £21.91 £20.96
50+ £18.55 £17.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 1 in stockBack-order availability date - 27/05/2026

These red aluminium replacement end panels are designed for use with instrument enclosures from the Hammond 1455Dseries.


  • Size (W x H) 45 x 25mm
  • These red end plates can be fitted to enclosures of any colour
  • Thickness 1.5mm
  • Supplied in packs of 10
  • Manufacturer's part 1455DALRD-10

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 1.5mm
Enclosure Width 45mm
Enclosure Height 25mm
Colour Red
Finish Anodised
Material Aluminium
Series 1455
Size (W x H) 45 x 25mm

To use this facility please Sign In.

Sign In

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot