Hammond 1455C1202 Extruded Aluminium Enclosure 122 x 54 x 23mm Natural

MPN
1455C1202
Brand
Hammond
GTIN-14
00623980241623
Order Code
30-1390
Country of Origin
Canada
View Full Product Range (41)
Qty Unit Price (Ex VAT)
1+ £10.98
50+ £10.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 1 working day - 251 in stockBack-order availability date - 25/06/2026

Extruded natural aluminium instrument enclosure, 122 x 54 x 23mm, from the Hammond 1455 Series, sized for standard eurocard. PC boards mount horizontally by sliding into the internal slots extruded into the enclosure body. The rugged body is constructed from aluminium with a minimum thickness of 0.06in (1.5mm). All fixing screws and rubber feet included.


  • Extruded aluminium enclosures, ideal for housing PCBs and for equipment interfacing
  • Black solid plastic end panels with internal bezel
  • Manufacturer's part 1455C1202

Hammond enclosure modification


Type Instrument Cases
Enclosure Length 122mm
Enclosure Width 54mm
Enclosure Height 23mm
Colour Silver
External Features Rubber feet
Finish Anodised
Internal Features PCB mounting
Material Extruded aluminium
Series 1455

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot