Hammond RL6105 Ritec Hand Held Instrument Enclosure 80 x 60 x 30 Grey

Order Code:

30-0020

Brand: Hammond MPN: RL6105 GTIN-14: 00623980178523
Qty Unit Price (Ex VAT)
1+ £2.55
50+ £2.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,067 in stock, despatched in 1 working daysBack-order availability date - 19/04/2026

Hand held instrument enclosure 80 x 60 x 30mm from Hammond, moulded in light grey general purpose ABS plastic with standard lid.


  • Size 80 x 80 x 30mm
  • Designed to house PC boards
  • Two part construction. Both halves include smooth recessed area for membrane, label or silkscreen
  • PC board standoffs are moulded into both halves of the enclosure
  • Designed to meet IP54
  • Includes 4 x M2.6 assembly screws
  • Manufacturer's part RL6105

Hammond enclosure modification


Type Hand-held casing
Enclosure Height 30mm
Enclosure Length 80mm
Enclosure Width 60mm
Colour Grey
Protection Rating IP54
External Features Hand held
Internal Features PCB mounting
Material ABS
Size 80 x 80 x 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot