Hammond 1554VA2GY Watertight PC Enclosure 240 x 160 x 90mm Grey

Order Code:

30-0010

Brand: Hammond MPN: 1554VA2GY GTIN-14: 00623980401416
Qty Unit Price (Ex VAT)
1+ £42.55
50+ £42.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
36 in stock, despatched in 1 working daysBack-order availability date - 02/04/2026

This watertight grey PC enclosure from Hammond measures 240 x 160 x 90mm and comes equipped with a flat lid. It is ideally suited for mounting printed circuit boards or DIN rail mounted components. This heavy duty version includes 6 lid screws.


  • Material - polycarbonate (material carries a UL flammability rating of UL94 V0 @3mm)
  • Recommended for outdoor use
  • Colour is a light grey (RAL 7035)
  • Gasketed lid with two piece 'tongue & groove' construction provides protection against access of oil, dust and water
  • Gasket is pre-formed (and replaceable) made from high temperature, UL listed silicone rubber
  • Designed to meet IP 66 & NEMA 4, 4X, 12 & 13 ratings
  • Lid is secured with captive M4 stainless steel machine screws (included), threaded into integral stainless steel bushings (for repetitive assembly and disassembly)
  • Lid screws are captive (lid holes are threaded with the first installation of lid screws)
  • UL 508 listed (file # E65324)
  • Internal features are maximized for mounting options
  • Internal DIN rail mounting tabs moulded-in
  • Threaded (M3) integral brass inserts and/or standoffs (#6 self tapping screws) for PCB or inner panel mounting
  • Vertical PCB guides (for 1.5mm thick PCBs) are moulded
  • Manufacturer's part 1554VA2GY

Hammond enclosure modification


Type General purpose polycarbonate
Material Polycarbonate (PC)
Enclosure Length 240mm
Enclosure Width 160mm
Enclosure Height 90mm
Colour Grey
Protection Rating IP66
Flame Resistance UL94-V0
Internal Features PCB mounting
Series 1554

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot