Hammond 1553TTGYBAT Soft Sided T Case 165 x 68/80 x 28 Grey

Order Code:

30-0003

Brand: Hammond MPN: 1553TTGYBAT GTIN-14: 00623980400778
Qty Unit Price (Ex VAT)
1+ £18.11
50+ £14.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
21 in stock, despatched in 1 working daysBack-order availability date - 21/04/2026

Grey-coloured soft-sided multipurpose T case from Hammond's 1553T Series, perfect for mobile data enclosures which require a keypad and display. Both the display and keyboard areas are recessed for membrane keypads. The cases are ergonomically designed to fit comfortably into the user's hand.


  • Moulded from flame retardant ABS plastic with a UL flammability rating of 94V-0
  • Handheld section of enclosure includes overmould, soft plastic grip
  • Enclosure assembled with M3-0.5 x 18mm Phillips machine screws, threaded into integral brass bushings
  • Perfect for applications when repetitive assembly and disassembly are required
  • Lap joint construction provides protection against ingress of dust and splashing water
  • Designed to meet IP54
  • PC board standoffs are moulded into case
  • Battery compartment versions include clips for AA or PP3 (9V) batteries
  • Bottom half of enclosure includes moulded-in label recess on back
  • Manufacturer's part 1553TTGYBAT

Hammond enclosure modification


Type Handheld Enclosure
Material ABS (Acrylonitrile Butadiene Styrene)
Enclosure Length 165mm
Enclosure Width 68/80mm
Enclosure Height 28mm
Colour Grey
Protection Rating IP54
External Features T Shaped
Flame Resistance UL94-V0
Internal Features PCB Mounting
Series 1553T

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot