Europa Components TR2-D95365 Overload Relay 80-93A

Image Representative of Range

Europa Components TR2-D95365 Overload Relay 80-93A

MPN
TR2-D95365
Order Code
28-4630
Country of Origin
India
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £66.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 16/09/2026

An 80 to 93A class 10 thermal overload relay designed for use with the TC1 contactor range. Connection is by screw clamp direct to contactor or remote by mounting block.


  • 1NO + 1NC auxiliary contacts
  • Test and reset facility
  • Rated voltage 600V
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 230 V N/A
Current Rating 80 to 93A
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot