Europa Components TR2-D80363 Overload Relay 63-80A

Image Representative of Range

Europa Components TR2-D80363 Overload Relay 63-80A

MPN
TR2-D80363
Order Code
28-4629
Country of Origin
India
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £62.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 03/06/2026

A 63 to 80A class 10 thermal overload relay designed for use with the TC1 contactor range. Connection is by screw clamp direct to contactor or remote by mounting block.


  • 1NO + 1NC auxiliary contacts
  • Test and reset facility
  • Rated voltage 600V
Type Overload relay
Number of Poles 3
Rated operation power at AC-3, 230 V N/A
Current Rating 63 to 80A
Voltage Rating 600V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot