Christmas Opening Hours and Delivery Dates here
Europa Components EUC3-40-4NOB Modular Contactor 4 Pole NO 40A 24VAC

Image Representative of Range

Europa Components EUC3-40-4NOB Modular Contactor 4 Pole NO 40A 24VAC

Order Code:

28-4425

Brand: Europa Components MPN: EUC3-40-4NOB
Qty Unit Price (Ex VAT)
1+ £64.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 01/01/2026

This 40A 4-pole modular contactor has a V AC coil and NO contacts. The unit is DIN rail mounted and designed for installation in consumer units and three phase distribution boards.


  • One module width
Type Contactor
Number of Poles 4
Contact Current Rating 40A
Contact Voltage Rating 240V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot