Europa Components LBC402P Changeover Switch 2-pole 40A

Image Representative of Range

Europa Components LBC402P Changeover Switch 2-pole 40A

MPN
LBC402P
Order Code
28-4365
Country of Origin
India
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £50.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockContact us for additional stock

A 40A changeover switch with a 2-pole configuration in an ABS enclosure. The unit has a lockable rotary switch, padlockable in the Off position (up to 3x padlocks) for security, and is Bureau Veritas and Lloyds registered.


  • Dimensions 175 x 151 x 95mm
  • Under load operation
  • Earth terminals included
  • Captive +/- terminal screws
  • Lid interlocked with switch in position 1 and 2
  • IP65 Rating
  • All switch ratings at AC-21
  • Bureau Veritas and Lloyds registered
  • cUL listed, IEC 60947-3
Type Changeover switch
Actuator Style Rotary switch

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot