Europa Components LB808P 8-pole Isolator 80A

Europa Components LB808P 8-pole Isolator 80A

MPN
LB808P
Order Code
28-4351
Country of Origin
India

Discontinued


An 80A isolator with an 8-pole configuration. The isolator has a rotary switch and steel enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 400 x 300 x 200mm
  • Epoxy coated strong steel
  • Bottom gland plate
  • Colour RAL 7035
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-22
  • Room in enclosure to add 1x extra auxiliary block either side of the switch
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Style Rotary switch

Trustpilot