Europa Components LB804PST 4-pole Steel Isolator 80A

MPN
LB804PST
Order Code
28-4335
Country of Origin
India

Discontinued


An 80A isolator with a 4-pole configuration. The isolator has a rotary switch and metal enclosure. Ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 178 x 178 x 135mm
  • Epoxy coated steel enclosure
  • Lid RAL 7032, back box RAL 7043
  • Easy access and switch removal
  • Padlockable for security
  • All switch ratings at AC-22
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Style Rotary switch

Trustpilot