Europa Components LB803P 3-pole Rotary Isolator 80A

Order Code:

28-4304

Brand: Europa Components MPN: LB803P

Discontinued


An 80A rated 3-pole isolator with a rotary switch in an IP65 rated ABS enclosure. This isolator is ideal for the AC side of the inverter in photovoltaic installations.


  • Dimensions (H x W x D) 175 x 125 x 90mm
  • Easy access and switch removal
  • Flame retardant material
  • 25mm knock-outs
  • Padlockable for security
  • All switch rating at AC-21
  • CB, CE, SEMKO, UL508, IEC, EN 60947-3
Type Isolator switch
Actuator Style Rotary switch

Trustpilot