Schneider Electric NSYPLM54G GRP Enclosure (530x430x200)

Schneider Electric NSYPLM54G GRP Enclosure (530x430x200)

MPN
NSYPLM54G
EAN-13
3606480776571
Order Code
28-3262
Country of Origin
Spain

Discontinued


A wide range of glass-fibre reinforced PLM polyester cabinets. Colour grey RAL 7032 (changing to RAL 7035 from July 2016).


  • One-piece monoblock body
  • Completely reversible
  • Designed for use both indoors and outdoors
  • Wide range of accessories allowing for their use in distribution, control and measurement panels for industrial and recreational installations.
  • Inserts located at the front of the cabinet for fixing of distribution chassis and internal door
  • Resistant to principal chemical and atmospheric agents
  • Corrosion resistant
  • Stable to ultra-violet rays
  • Suitable for double insulation profiles conforming to IEC 60439-1 (EN 60439-1)
  • Conforms to general rules for empty enclosures established in IEC and EN 62208
  • High resistance to mechanical impacts IK10 (20 J) conforming to IEC and EN 62262
  • Self-extinguishing, conforming to IEC 60695-2-1 (960°C)
  • Extreme operating temperatures from -50°C to +150°C
  • IP66 conforming to IEC 60529 (EN 60529)
  • Resistant to corrosion
Type GRP enclosure
Material Glass-fibre reinforced PLM polyester
Enclosure Length 200mm
Enclosure Width 430mm
Enclosure Height 530mm
Colour Grey
Corner model false
Couplable false
Degree of protection (IP) IP66
Degree of protection (NEMA) 4X
Depth 200mm
EMC-version false
External Features Inserts & lock
Finish RAL 7032
Floor standing wall model N/A
Freestanding false
Height 530mm
Impact strength IK10
Intermediate mounting false
Internal Features Ventilation
IP Rating IP66
Material quality Polyester
Max. permitted load of the door(s) according to IEC 62208 77N
Max. permitted load of the enclosure according to IEC 62208 378N
Max. permitted load of the mounting plate according to IEC 62208 232N
Mounting plate depth-adjustable true
Number of connector holes 0
Number of doors 1
Number of locks 2
Pitched roof false
Pole fastening true
Pre-stamping false
RAL-number 7035
Series GRP
Suitable for metrical mounting N/A
Suitable for outdoor set-up true
Suitable for wall built-in true
Suitable for wall mounting true
Surface finishing Untreated
Thermal dissipation (Delta T = 20 K) according to IEC/TR 60890 N/A
Transparent cover false
Width 430mm
With cover false
With door true
With glazed door false
With mounting plate false
With rear door false
With ventilation door false

Trustpilot