Europa Components LB204P 20A 4 Pole Rotary Isolator Switch

MPN
LB204P
Order Code
28-0551
Country of Origin
India
  • Quickly find another product in this range by Rated current:

    20A 40A 63A 80A
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.90
5+ £9.82
10+ £9.73
20+ £9.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 104 in stockAdditional quantity lead time 3 days

This versatile, durable and economical 4-pole rotary switch is suitable for commercial building fan controls, industrial fans, portable heaters, blowers and dryers.


  • IP65 rated for interior or exterior use
  • Surface mounting with a polycarbonate housing
  • Lockable in Off position
  • 20mm knockouts
  • Flame retardant material
  • Easy access and switch removal
  • Current rating 20A
  • EN 60947 compliant
  • CE approved
Type Isolator switch
Lockable in Off position
Rated current 20A

Reviews

Be the first to submit a review

Trustpilot