SetFuse X6 145°C Radial Thermal Fuse

Order Code:

26-0905

Brand: SetFuse MPN: X6
  • Quickly find another product in this range by Cutoff Temperature:

    102°C 145°C
Qty Unit Price (Ex VAT)
1+ £0.521
100+ £0.299
500+ £0.230
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
232 in stock, despatched same dayAdditional quantity lead time 5 months

This X6 thermal fuse from SETFuse is a 145°C thermal cutoff device that carries out fast, one-time over temperature correction duties in circuits.

Suitable in motor, battery, transformer, power supplies, lamps and lanterns, home electrical appliances, etc.

Approvals:
UL/cUL:E214712
VDE:40017055
TUV:R50161779
PSE:09020139/40/41/42/43/44
CCC:2009010205346083
KTL:SU05023-6001A/6003B

  • Plastic case
  • Body dimensions: 5.8 x 5.8 x 2.3mm
  • Length including leads: 70mm
  • Pitch: 3.7mm
  • Alloy type Thermal-link
Voltage Rating 250V
Current Rating 3A
Cutoff Temperature 145°C
Package Radial

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot