SetFuse X9 136°C Radial Thermal Fuse

Order Code:

26-0904

Brand: SetFuse MPN: X9

Discontinued


This X9 thermal fuse from SETFuse is a 136°C thermal cutoff device that carries out fast, one-time over temperature correction duties in circuits.

Suitable in motor, battery, transformer, power supplies, lamps and lanterns, home electrical appliances, etc.

Approvals:
UL/cUL:E214712
VDE:40017055
TUV:R50161779
PSE:09020139/40/41/42/43/44
CCC:2009010205346083
KTL:SU05023-6001A/6003B

  • Plastic case
  • Body dimensions: 5.8 x 5.8 x 2.3mm
  • Length including leads: 70mm
  • Pitch: 3.7mm
  • Alloy type Thermal-link
Current Rating 3A
Cutoff Temperature 136°C
Package Radial
Voltage Rating 250V

Trustpilot