TruConnect 2m IEC Socket to 13A (Fused 3A) Plug Cordset

MPN
23-6452
Brand
TruConnect
Order Code
23-6452
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.50
25+ £3.48
100+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,364 in stockAdditional quantity lead time 5 months

A cordset consisting of a non-rewireable 13A sleeved pin mains plug and an IEC plug moulded to a 3-core cable sheathed overall in black.


  • Length 2m
  • UK 13A plug
  • Fitted with a replaceable 3A fuse
  • IEC socket
  • 250V voltage rating
  • Black colour
  • 3x 1.0mm² cable
  • BS1363/A, KEMA, OVE, DVE, FI, VDE approved
Connector 2 IEC C13 socket
Length 2m
Colour Black
Type C13 (IEC)
Nominal Current 3A
Plug Type UK 13A

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot