TruConnect R4-56 Radio Control Battery Kit 16AWG

Order Code:

22-3972

Brand: TruConnect MPN: 22-3972
Qty Unit Price (Ex VAT)
1+ £2.67
25+ £2.43
100+ £2.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,000 in stock, despatched same dayAdditional quantity lead time 9 months

These Tamiya-style battery connector kits are pre-wired with 16AWG cables and have both a male and a female connector. They are ideal for use with radio controlled cars, planes and boats.


  • Large style Tamiya connectors (length of connector - 26mm; width - 13mm)
  • Fitted with crimp connectors for easy connection
  • Suitable for use when making up battery packs
  • Pre-wired and ready to use
  • Fitted with both male and female Tamiya connectors
Type Tamiya-style battery connectors
Outer Diameter N/Amm
Connection Receptacle / panel plug
Orientation Straight

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot