Molex 39-28-1103 10W Mini-fit Vertical Header

Order Code:

22-3818

Brand: Molex MPN: 39-28-1103

Discontinued


Mini-fit 10-way vertical header from the Molex 5566 series, suitable for board-to-wire applications, designed to mate with receptacles fitted with socket contacts.


  • Positive lock
  • 7A current rating
  • 600V voltage rating
  • 4.2mm pitch
  • Solder termination
  • PCB mounting
  • Tin-plated brass contact material
  • -40°C to +105°C operating temperature

You may also like


Trustpilot