TruConnect 32 Pin Wirewrap SIL Connector

Order Code:

22-1711

Brand: TruConnect MPN: 22-1711
  • Quickly find another product in this range by No. of Ways:

    20 32
Qty Unit Price (Ex VAT)
1+ £3.34
50+ £2.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
32 in stock, despatched same dayContact us for additional stock

Professional quality turned pin SIL wirewrap connectors with 13mm tin plated brass terminations.


  • Turned pin 2.54mm SIL socket
  • 32 pins
  • Bronze contact material
  • Gold contact plating
  • Wire-wrap leg style
  • 3A current rating
  • -55 to +125°C temperature range
  • 10mΩ contact resistance
  • 1000Vrms dielectric strength
  • 0.47mm mating pin
  • 500 mating cycles
  • Black glass filled polyester insulator
  • UL 94V-0 flammability
Pitch 2.54mm
No. of Rows 1
No. of Ways 32
Contact Finish Gold
Contact Style Turned
Current Rating 3A
Flame Resistance UL94V-0
Grid Pitch 2.54mm
Housing Material Glass filled polyester
Leg Style Wirewrap

To use this facility please Sign In.

Sign In

Alternatives (1)

Questions

*Question functionality currently disabled
Friday, August 7, 2015 | Question by: Rapid Customer | Product code: 22-1711
Q. Dear Sir or Madam, I have question regarding the pin diameter at the end (where it should fit in the female socket of the other PCB. It is hard to read in the PDF, is it 0.535mm or 0.47mm? Many thanks in advance. Kind regards, Michael Schoettner --
A. Hi Michael, thank you for your question. The end of the taper is approximately 0.47mm, the shaft of the pin is 0.635mm square.

Reviews

Be the first to submit a review

You may also like


Trustpilot