TruConnect 4+4 Way Double Row Header Plug

MPN
22-0555
Brand
TruConnect
Order Code
22-0555
Country of Origin
China
  • Quickly find another product in this range by Number of Positions:

View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.154
100+ £0.096
1000+ £0.062
5000+ £0.048
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Despatched same day - 1,440 in stockAdditional quantity lead time 5 months

Gold plated black polyester PCB header with 2 rows of 4 ways on 2.54mm pitch.


  • Current rating 5A
  • Straight orientation
  • Solder termination
  • Gold-plated copper alloy contacts
  • Mates with 0.64mm square pin
  • UL94V-0 approved
  • UL Approved.
Type Header
Number of Positions 4
Pitch 2.54mm
Number of Rows 2
Mouning Orientation Straight
Connection Through hole

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Question by: Product code: 22-0555

Q. I am looking for headers with solder termination. 100ml connections with 200 ml pitch. These could be individual sockets or not - need to make a row of 8 connections. please advise me of the part number.

A. Hi Mike. Thank you for your question. 22-5136 is the mating part and is the best we can offer.

Reviews

Be the first to submit a review

Accessories


Trustpilot