CamdenBoss CTH1300/2 Polarised 2 Way Crimp Housing PCB Connector Female

Order Code:

22-0041

Brand: CamdenBoss MPN: CTH1300/2

Discontinued


A female crimp housing PCB connector that is ideal for use in installed PCBs in boilers controls, HVAC systems, heavy plant, etc.


  • Polarised to eliminate mismating
  • Pitch between pins 1 and 2 is 7.62mm
  • Pitch between remaining pins is 5.08mm
  • Rating 4A
  • Length 15.1mm

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Type Header
Number of Positions 2
Pitch 5.08mm
Mouning Orientation Straight
Connection Crimp
Rating 4a

You may also like


Trustpilot