Cliff CP30205N XLR Feedthrough USB 3.0 A to USB 3.0 A Ni Plated CSK Hole

MPN
CP30205N
Brand
Cliff
Order Code
20-2528
Country of Origin
United Kingdom
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £7.29
10+ £6.85
50+ £6.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional quantity lead time 4 months

A USB feed through connector mounted in a plastic XLR format body shell - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • Outside connector USB 3.0A
  • Inside connector USB 3.0A
  • Countersunk mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30205N
Type A / A
Connection USB A to A Feedthrough
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 3.0

Reviews

Be the first to submit a review

Trustpilot